15020-0750

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile jumper boasts a slender 0.102m overall length and a minimal pitch of 0.5mm, ensuring efficient and space-saving connectivity. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in challenging environments. Crafted with precision and quality in mind, this FFC jumper is an essential component for wire management, offering seamless transmission of signals. Its compliance with RoHS regulations underscores our commitment to sustainability. Upgrade your cable and assembly setup with this essential component, part of our extensive range of wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0750
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200750
SKU: MOL15020-0750

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: