15020-0179
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. With a pitch of 0.5mm and an overall length of 0.254m, this flexible flat cable (FFC) jumper offers optimal performance in tight spaces. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. With a low amperage of 0.5A and ROHS compliance, it prioritizes both efficiency and environmental responsibility. Elevate your wire management setup with this essential component, perfect for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0179 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200179 |
SKU: | MOL15020-0179 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |