15020-0052
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Stay connected with the Premo-Flex FFC Jumper, a reliable and versatile solution for your wiring needs. Designed for efficient signal transmission, this jumper boasts a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, ensuring optimal performance in various environments. With a fine pitch of .5 mm and an overall length of 0.03m, it offers flexibility and convenience for your cable management requirements. Rest assured, this jumper is RoHS-compliant, upholding our commitment to environmental responsibility. Perfect for a range of applications, it's a essential component for any wiring setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0052 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200052 |
SKU: | MOL15020-0052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |