15020-0122
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile cable boasts a compact overall length of 0.076m and a slim pitch of .5mm, offering flexibility in tight spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. RoHS compliant and crafted with quality materials, this FFC jumper guarantees both durability and eco-friendliness. Elevate your wire management setup with this essential component, ideal for use in electronics, telecommunications, and beyond.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0122 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200122 |
SKU: | MOL15020-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |