15020-0061

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Experience seamless connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in various applications. This ultra-flexible cable boasts a .5mm pitch and a maximum amperage of .5A, ensuring reliable power delivery. With a wide operating temperature range from -40°C to 105°C, it's suitable for use in diverse environments. Measuring at 0.152m in length, it offers convenient and efficient cable management. Rest assured, our FFC Jumper is RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0061
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200061
SKU: MOL15020-0061

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: