15020-0189

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your wire management game with the Premo-Flex FFC Jumper, designed for seamless connectivity in a variety of applications. This versatile jumper boasts an amperage of 0.5 A and a voltage rating that ensures reliable performance. With a pitch of 0.5 mm and an overall length of 0.102m, it offers flexibility in installation. Operating smoothly at temperatures ranging from -40 °C to 105 °C, it's suitable for both indoor and outdoor use. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your cable and ribbon setups with this essential component from our Wire Management collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0189
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200189
SKU: MOL15020-0189

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: