15020-0442
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Elevate your cable connectivity with the Premo-Flex FFC Jumper. Engineered for optimal performance, this high-quality ribbon cable features a pitch of 0.5mm and an overall length of 0.229m, making it ideal for precise connections in tight spaces. With a maximum operating temperature of 105°C and a durable construction, it ensures reliable operation even in challenging environments. RoHS compliance underscores our commitment to sustainability, while its .5A amperage and wide voltage range guarantee versatility. Perfect for a variety of applications, from industrial machinery to consumer electronics, this FFC jumper is a must-have for any wire management setup. Trust in its quality and efficiency for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0442 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200442 |
SKU: | MOL15020-0442 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |