15020-0080

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless data transmission, this versatile jumper boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in a range of environments. With a low amperage of .5A and a wide voltage range, it is suitable for various applications. RoHS compliant and crafted with quality materials, this jumper guarantees both durability and compliance with environmental standards. Ideal for wire management in cable assemblies, its 0.102m length offers flexibility in installation. Trust in the series 15020 for efficient and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0080
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200080
SKU: MOL15020-0080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: