15020-0856
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution for a wide range of applications. With a low amperage requirement of 0.5A and a durable construction, this jumper ensures reliable performance in various environments. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers flexibility and efficiency. Featuring a pitch of 0.5mm and an overall length of 0.051m, it's designed for precise connections. Made with high-quality materials, this jumper guarantees long-lasting durability. Ideal for wire management, it's a perfect choice for professionals in need of secure and efficient cable solutions. Rest assured, it complies with RoHS regulations, meeting strict environmental standards. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0856 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200856 |
SKU: | MOL15020-0856 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |