15020-0345

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed to streamline your wire management needs. This essential component boasts a maximum amperage of 0.5 A, ensuring reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it's built to withstand diverse environmental conditions. The 0.127m overall length and 0.5mm pitch offer versatility for various applications. RoHS compliant and meticulously crafted, this jumper guarantees both performance and sustainability. Upgrade your cable and ribbon setups with this high-quality FFC jumper for seamless, efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0345
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200345
SKU: MOL15020-0345

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: