15020-0128

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission within tight spaces. This ultra-flexible cable features a slender .5mm pitch, making it ideal for intricate electronic applications. With a low amperage of .5A and a broad operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Measuring 0.152m in length, it offers versatility for various setups. Crafted with RoHS-compliant materials, this jumper prioritizes environmental responsibility. Perfect for wire management in modern systems, it's a dependable solution for your connectivity needs. Elevate your setup with the efficiency and flexibility of our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0128
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200128
SKU: MOL15020-0128

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: