15020-0256

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for seamless data transmission. Designed for precision and reliability, this jumper boasts a durable construction and is RoHS compliant, ensuring environmentally friendly operation. With a pitch of .5mm and a maximum amperage of .5A, it offers efficient power delivery for your electronic devices. Operating effortlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. The overall length of 0.102m provides flexibility in installation, while the sleek design enhances cable management. Trust in the quality and performance of the Premo-Flex FFC Jumper for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0256
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200256
SKU: MOL15020-0256

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: