15020-0209
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of .5 A, making it energy-efficient and safe for use. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable functionality in various environments. The .5 mm pitch and 0.076m overall length offer flexibility in installation, catering to diverse connectivity needs. RoHS compliant and meticulously crafted, it guarantees both quality and sustainability. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0209 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200209 |
SKU: | MOL15020-0209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |