15020-0773

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile essential in wire management. Designed for seamless integration, this jumper boasts a .5 mm pitch and a maximum operating temperature of 105°C, ensuring reliability in various applications. With a robust construction and RoHS compliance, it guarantees both performance and sustainability. Whether used in industrial settings or electronic devices, its .102m overall length and .5A amperage make it a dependable choice. Trust in the quality of this FFC jumper for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15020-0773
Series: 15020
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0150200773
SKU: MOL15020-0773

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: