15020-1032
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. Designed for optimal performance, this FFC jumper boasts a current rating of 0.5 A and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in various environments. With a pitch of 0.5 mm and an overall length of 0.051m, it offers flexibility in installation. RoHS compliant, this jumper is not only efficient but also environmentally friendly. Perfect for use in a wide range of applications, it guarantees secure and efficient connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-1032 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150201032 |
SKU: | MOL15020-1032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |