15167-0859

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your cable and wire management needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is suitable for a variety of applications. Its 1mm pitch and 0.076m overall length make it easy to install and connect, while its durable construction ensures long-lasting performance. Perfect for use in tight spaces or when flexibility is key, this FFC jumper is a versatile addition to your toolkit. Trust in its quality and efficiency for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0859
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670859
SKU: MOL15167-0859

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: