15167-0311

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality in various environments. With a pitch of 1 mm and an overall length of 0.031m, it offers seamless integration in tight spaces. RoHS compliant and meticulously crafted, it guarantees both quality and compliance with environmental standards. Perfect for wire management in a range of applications, this jumper is a versatile and essential component for any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0311
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670311
SKU: MOL15167-0311

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: