15167-0256

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity and streamline data transmission with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2A amperage and is compliant with RoHS regulations for environmental responsibility. With a temperature range spanning from -40°C to 105°C, it ensures reliability in diverse operating conditions. The 1mm pitch and 0.152m overall length offer versatility for various applications, making it a valuable component in wire management setups. Trust in this jumper for efficient signal transfer and secure connections, essential for seamless operation in any system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0256
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670256
SKU: MOL15167-0256

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: