15167-0815

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for precision, this 0.076m ribbon cable offers a pitch of 1mm, fitting seamlessly into compact electronic setups. With a low operating temperature of -40°C and a high of 105°C, it ensures reliable performance in diverse environments. Featuring a current rating of .5A, it delivers efficient power transmission. Perfect for wire management in various applications, this RoHS-compliant jumper is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0815
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670815
SKU: MOL15167-0815

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: