15167-0775

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and wire management needs. This high-quality jumper boasts a low amperage of .5 A, making it suitable for various electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in challenging environments. The jumper's 1mm pitch and 0.127m overall length provide flexibility and convenience in installation. Crafted with precision and durability in mind, this FFC jumper is a must-have for any project requiring efficient ribbon cable connectivity. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0775
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670775
SKU: MOL15167-0775

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: