15167-0326

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Discover the versatility of our Premo-Flex FFC Jumper, a reliable component designed for seamless connectivity in various applications. This flexible flat cable features a 1.2A amperage and is capable of operating in temperatures ranging from -40°C to 105°C, ensuring optimal performance in diverse environments. With a pitch of 1mm and an overall length of 0.203m, it offers convenient and efficient cable management solutions. RoHS compliant, this jumper guarantees environmental responsibility. Whether for industrial machinery, consumer electronics, or telecommunications systems, trust in the quality and durability of our FFC Jumper for seamless signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0326
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670326
SKU: MOL15167-0326

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: