15167-0579

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance cable connectivity with the Premo-Flex FFC Jumper, designed for efficient signal transfer in various electronic applications. This high-quality jumper boasts a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in diverse operating environments. With a 1mm pitch and a length of 0.076m, it offers flexibility and ease of installation. RoHS compliant and meticulously crafted, this jumper guarantees both quality and environmental responsibility. Ideal for wire management in the cable assembly, it is a must-have component for professionals in the field. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0579
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670579
SKU: MOL15167-0579

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: