15167-0399

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transfer. Boasting a low amperage of 1.2 A and a wide temperature operating range from -40 °C to 105 °C, this jumper ensures reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.031m, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and longevity. Perfect for use in various applications, this jumper is an essential component for efficient wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0399
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670399
SKU: MOL15167-0399

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: