15167-0367

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-performance jumper boasts a 1.2 A amperage and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable functionality in diverse environments. With a pitch of 1 mm and an overall length of 0.178m, it offers flexibility in installation. Crafted for durability and efficiency, this jumper is a must-have for any wire management setup. Its compliance with RoHS regulations underscores our commitment to sustainability. Explore our extensive range of wire, cable, and assembly solutions to streamline your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0367
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670367
SKU: MOL15167-0367

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: