15167-0301

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

The Premo-Flex FFC Jumper offers reliable and flexible connectivity for your electronic devices. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures efficient performance in various environments. Its 1 mm pitch and 0.178m overall length make it suitable for tight spaces, while its durable construction guarantees long-lasting use. RoHS compliance further underscores its quality and environmental responsibility. Perfect for wire management in a range of applications, this FFC jumper is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0301
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670301
SKU: MOL15167-0301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: