15167-0227

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for efficient signal transmission, this flexible flat cable features a 1mm pitch and a durable construction, ensuring reliable performance in a wide range of operating temperatures (-40°C to 105°C). With a low amperage of 1.2A and a compact overall length of 0.076m, it's ideal for space-constrained applications. RoHS compliant and meticulously crafted for quality, it's a must-have component for wire management in various electronic systems. Trust in the exceptional durability and performance of our FFC Jumper for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0227
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670227
SKU: MOL15167-0227

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: