15167-0440

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

The Premo-Flex FFC Jumper is a high-quality cable designed for efficient wire management. With a pitch of 1 mm and an overall length of 0.254m, it offers flexibility and ease of installation. Operating seamlessly in a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. RoHS compliant and featuring a 1.2A amperage, it meets stringent industry standards for safety and quality. Perfect for use in a wide range of applications, from consumer electronics to industrial machinery, this jumper is a versatile and essential component for any wiring project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0440
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670440
SKU: MOL15167-0440

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: