15167-0870
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type A), D Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless data transmission. With a low-profile, 1mm pitch design, it offers precise and reliable connections in tight spaces. This RoHS-compliant jumper boasts a wide operating temperature range from -40°C to 105°C, ensuring durability in diverse environments. Featuring a 0.229m overall length, it provides flexibility for various applications. Trust in the quality and efficiency of this FFC jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0870 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670870 |
SKU: | MOL15167-0870 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |