15167-0467

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in tight spaces. Featuring a low amperage of 1.2 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. With a fine 1 mm pitch and an overall length of 0.051m, it offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both quality and compliance. Perfect for applications in wire management, this jumper is a vital component for efficient cable and ribbon connections. Upgrade your setup with this essential piece of connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0467
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670467
SKU: MOL15167-0467

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: