15167-0975

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Meet all your flexible flat cable (FFC) jumper needs with our Premo-Flex FFC Jumper. Designed for superior performance, this jumper boasts a series 15167 construction with a durable overall length of 0.152m and a 1mm pitch. With a half amp amperage rating and a wide operating temperature range from -40°C to 105°C, it ensures reliable connectivity even in harsh environments. Perfect for wire management applications, this FFC jumper is a versatile solution for a variety of setups. Upgrade your cabling system with this high-quality product, where durability meets efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0975
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670975
SKU: MOL15167-0975

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: