15167-0469

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance component designed for seamless connectivity in various electronic applications. Engineered for reliability, this flexible flat cable (FFC) features a 1 mm pitch and offers a maximum amperage of 1.2 A, making it suitable for transmitting power and data efficiently. With a wide operating temperature range of -40°C to 105°C, it ensures optimal performance in diverse environmental conditions. Crafted with precision and compliance with RoHS standards, this FFC jumper guarantees both quality and sustainability. Ideal for wire management and cable assemblies, it is an essential choice for professionals in the field. Experience seamless connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0469
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670469
SKU: MOL15167-0469

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: