15167-0226
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This flexible flat cable features a compact pitch of 1mm, ensuring efficient signal transmission. With a maximum amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in demanding environments. Crafted with precision and complying with RoHS standards, this FFC jumper is a sustainable and high-quality solution for your wire management needs. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0226 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670226 |
SKU: | MOL15167-0226 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |