201196-2262

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 26 Circuits, Red

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed with a 2.00mm pitch, dual rows, and 26 circuits, this housing ensures secure and reliable connections. Its vibrant red color adds a touch of distinction, while the PBT material guarantees durability. Featuring keying for proper alignment, it's easy to install and lock in place. With operating temperatures in mind, this housing is suitable for various signal applications. Polarized to mate with corresponding headers, it ensures correct orientation. Trust in its quality construction and RoHS compliance for peace of mind during use. Perfect for your connector needs, this housing offers convenience and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2262
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 26
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962262
SKU: MOL201196-2262

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: