201200-2020
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 2 Circuits, Natural
Easily connect wires to boards with this Spot-On Wire-to-Board Receptacle Housing. Designed for a 2.00mm pitch, this single-row housing features 2 circuits for efficient signal transmission. Its natural color blends seamlessly, while the PBT material ensures durability. With keying for secure mating and a locking mechanism, it guarantees a reliable connection. Operating in a wide temperature range from -40 to 105 °C, this housing is suitable for various environments. RoHS compliant and featuring polarized mating, it meets quality standards. Perfect for electronic applications, this housing offers convenience and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201200-2020 |
Color: | Natural |
Series: | 201200 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2012002020 |
SKU: | MOL201200-2020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |