201200-2130

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 13 Circuits, Natural

Enhance your wire-to-board connections with this Spot-On Receptacle Housing, designed for seamless integration. Featuring a 2.00mm pitch and single-row layout, it accommodates 13 circuits for efficient signal transmission. Crafted from durable PBT material in a natural finish, it ensures reliable performance in various environments. With keying and polarization features, assembly is foolproof, while the locking mechanism guarantees a secure connection. RoHS compliant and operating within a wide temperature range, this housing is ideal for diverse applications. Upgrade your system with this essential component for optimal connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2130
Color: Natural
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002130
SKU: MOL201200-2130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: