201200-2053

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 5 Circuits, Yellow

Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing. Designed for seamless integration, this housing features a 2.00mm pitch, single-row configuration with 5 circuits for efficient signal transmission. Crafted from high-quality PBT material in a vibrant yellow hue, it not only ensures durability but also adds a pop of color to your setup. With keying for easy alignment, this housing guarantees a secure connection. RoHS compliant and equipped with locking mechanisms for added safety, it's perfect for a wide range of applications. Upgrade your system with this essential component for reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2053
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002053
SKU: MOL201200-2053

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: