201200-2052

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 5 Circuits, Red

Enhance your wire-to-board connections with our Spot-On Receptacle Housing, meticulously designed for seamless integration. Featuring a 2.00mm pitch and a single row configuration, this housing accommodates 5 circuits with precision. Its vibrant red hue not only adds a pop of color but also signifies its standout quality. Crafted from durable PBT material and boasting keying for enhanced security, it guarantees reliable performance. Perfect for signal applications, it ensures seamless connectivity. With polarization for easy mating and a locking mechanism for added stability, it's the ideal choice for your projects. Rest assured, this product is RoHS compliant, meeting the highest standards of quality and sustainability. Elevate your wire-to-board setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2052
Color: Red
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 5
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002052
SKU: MOL201200-2052

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: