201200-2161

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 16 Circuits, Black

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for optimal performance, this single-row housing features 16 circuits with a 2.00mm pitch, ensuring secure and efficient signal transmission. Crafted from durable PBT material in a sleek black finish, it's both reliable and visually appealing. The inclusion of keying and polarization features guarantees proper mating, while its lock-to-mating-part design adds an extra layer of security. Ideal for signal applications, this housing is a must-have for any project requiring precise and high-quality connectivity. Compliant with RoHS standards, it's also environmentally friendly. Elevate your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2161
Color: Black
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002161
SKU: MOL201200-2161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: