201200-2023

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 2 Circuits, Yellow

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch, single-row design with 2 circuits for efficient signal transmission. Made of durable PBT material in a vibrant yellow hue, it offers both functionality and visual appeal. This receptacle is keyable for proper alignment, ensuring seamless installation. With a polarized mating feature and locking capability, it provides secure and reliable connections. RoHS compliant and suitable for a wide range of applications, it's a must-have component for any project. Packaged conveniently in a bag, it's ready for use straight out of the box. Elevate your connectivity solutions with this high-quality receptacle housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2023
Color: Yellow
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002023
SKU: MOL201200-2023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: