201200-2024

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 2 Circuits, Blue

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for precise assembly, this single-row housing features a 2.00mm pitch and accommodates 2 circuits with ease. Its vibrant blue color not only adds a pop of style but also ensures easy identification. Crafted from durable PBT material, it guarantees reliable performance in various applications. The inclusion of keying and polarization features further enhances its functionality, while the secure lock to the mating part provides added stability. Compliant with RoHS standards, this housing is a sustainable choice for your connectivity needs. Elevate your setups with our Spot-On Receptacle Housing, the perfect solution for signal transmissions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201200-2024
Color: Blue
Series: 201200 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201201
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2012002024
SKU: MOL201200-2024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: