208659-1041

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 10 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid 208659 Series, a cutting-edge solution for your PCB connection needs. With a low 2 A amperage and two rows of 10 positions each, this connector offers seamless Through Hole termination at a 2 mm pitch. Designed for optimal performance, it features a Right Angle orientation and Gold plating in the contact mating area, ensuring reliable conductivity even in harsh environments. With a wide operating temperature range of -40 to 105°C and full RoHS compliance, you can trust in the durability and sustainability of this connector. Perfect for various applications in the electronics industry, the iGrid 208659 Series sets a new standard in PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-1041
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 10
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086591041
SKU: MOL208659-1041
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: