208659-4040

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Natural

Elevate your PCB connectivity with the iGrid Series 208659, featuring a right-angle orientation for seamless integration. With a 2A amperage and 40 positions across 2 rows, this connector offers reliable performance in a variety of applications. Its through-hole termination method and 2mm pitch ensure secure and stable connections, while the gold contact mating area plating enhances conductivity. Designed for durability, it can operate in temperatures ranging from -40 to 105°C, making it ideal for harsh environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in electronic devices, this connector is a key component for achieving optimal PCB functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-4040
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086594040
SKU: MOL208659-4040
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download