208659-3841

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 38 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid 208659 series, a versatile and reliable solution for your PCB connectivity needs. With a 2A amperage rating, this pin header features two rows of 38 positions, allowing for efficient signal transmission. Designed for Through Hole termination with a 2mm pitch and Right Angle orientation, it offers easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance in various environments. With gold plating on the contact mating area and full RoHS compliance, you can trust in its durability and environmental responsibility. Perfect for applications in electronics, telecommunications, and more, the iGrid 208659 series guarantees seamless connectivity and long-lasting quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-3841
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 38
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086593841
SKU: MOL208659-3841
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: