208659-4041

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Black

Elevate your PCB connectivity with our cutting-edge iGrid 208659 series right angle pin header. Designed for seamless integration, this component features a 2A amperage, with two rows and 40 positions for efficient signal transmission. The through-hole termination method ensures secure mounting, while the 2mm pitch allows for precise alignment. With a wide operating temperature range of -40 to 105°C and gold-plated contact mating areas, reliability is guaranteed even in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a range of applications, this pin header is a must-have for any PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-4041
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086594041
SKU: MOL208659-4041
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: