208659-2440
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 24 Circuits, Tray, 3.20mm PC Tail Length, Natural
Enhance your PCB connectivity with our iGrid series, featuring a 24-position right angle pin header. Designed for seamless integration, this component offers a 2A amperage and reliable Through Hole termination method. With a 2mm pitch and gold-plated contact mating area, it ensures efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Elevate your electronic designs with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-2440 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 24 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086592440 |
SKU: | MOL208659-2440 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |