208659-3040
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 30 Circuits, Tray, 3.20mm PC Tail Length, Natural
Introducing the iGrid series, featuring a 30-position PCB pin header designed for efficient and reliable connectivity. With a low amperage of 2A, this component is suitable for a variety of applications. Its right-angle orientation and through-hole termination method make for easy installation on PCBs, while the 2mm pitch ensures compatibility with standard layouts. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Gold plating on the contact mating area not only enhances conductivity but also offers durability. Rest assured, this product is RoHS compliant, aligning with environmental standards. Trust in the iGrid series for seamless and high-quality PCB connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-3040 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 30 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086593040 |
SKU: | MOL208659-3040 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. |
Download |