208659-2441

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 24 Circuits, Tray, 3.20mm PC Tail Length, Black

Introducing the iGrid 208659 Series PCB Pin Header, designed for seamless connectivity in electronic applications. Featuring a 2A amperage rating and 24 gold-plated contact positions, this component ensures reliable power transmission. With a through-hole termination method and right-angle orientation, it offers easy installation on circuit boards. Operating within a wide temperature range of -40 to 105 °C, it guarantees performance in various environments. RoHS compliant and meticulously crafted, it's the perfect choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-2441
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086592441
SKU: MOL208659-2441
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: