208659-2040

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 20 Circuits, Tray, 3.20mm PC Tail Length, Natural

Introducing the iGrid series 208659, a high-performance PCB connector designed for seamless integration in your electronic projects. Featuring a right-angle orientation with through-hole termination, this connector offers reliable and efficient connectivity. With 20 positions spread across 2 rows and a pitch of 2mm, it provides ample space for your wiring needs. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures durability in various environments. The gold plating on the contact mating area guarantees optimal signal transmission, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the iGrid series for your PCB connection requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-2040
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 20
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086592040
SKU: MOL208659-2040
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download