208659-2841
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 28 Circuits, Tray, 3.20mm PC Tail Length, Black
Enhance your PCB connectivity with our iGrid Series, featuring a robust 28-position pin header designed for optimal performance. With a low 2A amperage and gold-plated contact mating area, this connector ensures reliable power transmission. Its through-hole termination method and right-angle orientation offer seamless integration into your circuit board. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees durability in diverse environments. Compliant with RoHS standards, this component is not only high-performing but also environmentally friendly. Elevate your electronic designs with the iGrid Series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 208659-2841 |
Series: | 208659 - iGrid |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 2 mm |
Orientation: | Right Angle |
Number of Positions: | 28 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 2086592841 |
SKU: | MOL208659-2841 |
Supplier Product: | iGrid |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |