208659-1840

2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 18 Circuits, Tray, 3.20mm PC Tail Length, Natural

Enhance your PCB connectivity with the iGrid 208659 series, featuring a 2A amperage rating and a 2mm pitch. Designed for efficiency, this right angle connector offers 18 positions with through hole termination, ensuring secure and reliable attachment. With gold plating on the contact mating area, it guarantees optimal conductivity and durability. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Fully RoHS compliant, it meets stringent environmental standards. Elevate your PCB assembly with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 208659-1840
Series: 208659 - iGrid
Amperage: 2 A
Number of Rows: 2
Termination Method: Through Hole
Pitch: 2 mm
Orientation: Right Angle
Number of Positions: 18
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 2086591840
SKU: MOL208659-1840
Supplier Product: iGrid

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2023 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download